- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-247-G
CU-247-G
Bud Industries
Gray Die Cast Aluminum Box - External 7.39 x 4.7 x 2.21 Inches - Internal 6.94 x 4.26 x 2.06 Inches
Description
+
Gray Die Cast Aluminum Box - External 7.39 x 4.7 x 2.21 Inches - Internal 6.94 x 4.26 x 2.06 Inches
Search Keywords: CU247G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-247-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):119.38 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
59
can ship
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$22.83
5
$22.04
10
$21.51
25
$21.19
50
$20.73
100
$20.32
250 +
$20.06
Click for Quote
Log in
to unlock special pricing