- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-247
Bud Industries
CU-247
Natural Die Cast Aluminum Box - External 7.39 x 4.7 x 2.21 Inches - Internal 6.94 x 4.26 x 2.06 Inches
360 Image View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bud Industries |
| Part No: | CU-247 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7612905000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Die Cast Aluminum |
| Body Color: | Natural |
| Product Width (Metric): | 119.46 mm |
| Category: | Box |