- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1931-MB
CU-1931-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.12 x 2.1 x 1.07 Inches - Internal 2.9 x 1.9 x 0.93 ...
Description
+
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.12 x 2.1 x 1.07 Inches - Internal 2.9 x 1.9 x 0.93 Inches
Search Keywords: CU1931MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1931-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):53.34 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$3.49
50
$3.27
100
$3.20
250
$3.11
500
$3.05
1,000 +
$2.98
Click for Quote
Log in
to unlock special pricing