- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-123-G
CU-123-G
Bud Industries
Gray Die Cast Aluminum Box - External 3.62 x 1.5 x 1.21 Inches - Internal 3.31 x 1.18 x 1.06 Inches
Description
+
Gray Die Cast Aluminum Box - External 3.62 x 1.5 x 1.21 Inches - Internal 3.31 x 1.18 x 1.06 Inches
Search Keywords: CU123G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-123-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):38.1 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
162
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.59
50
$8.21
100
$7.97
250
$7.53
500
$7.33
1,000 +
$7.24
Click for Quote
Log in
to unlock special pricing