- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CN-5713
CN-5713
Bud Industries
Natural Die Cast Aluminum Enclosure - External 9.85 x 9.85 x 4.01 Inches - Internal 9.34 x 9.34 x 3.86 Inches
Description
+
Natural Die Cast Aluminum Enclosure - External 9.85 x 9.85 x 4.01 Inches - Internal 9.34 x 9.34 x 3.86 Inches
Search Keywords: CN5713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CN-5713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):250.19 mm
-
Mounting:PC Boards Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$78.28
5
$69.85
10
$67.76
25
$62.19
50
$61.26
100
$60.34
250 +
$58.21
Click for Quote
Log in
to unlock special pricing