- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3835
ANS-3835
Bud Industries
Natural Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 3.54 Inches - Internal 9.45 x 6.3 x 3.35 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 3.54 Inches - Internal 9.45 x 6.3 x 3.35 Inches
Search Keywords: ANS3835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):182.118 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
319
can ship
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$82.74
5
$76.57
10
$74.35
20
$70.27
50
$68.40
100 +
$67.50
Click for Quote
Log in
to unlock special pricing