- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3813
Bud Industries
ANS-3813
Natural Die Cast Aluminum Wall Mount Box - External 5.91 x 3.94 x 1.97 Inches - Internal 5.03 x 3.06 x 1.77 Inches
360 Image View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):100.076 mm
-
Mounting:Wall Mount
-
Category:Box