- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2900
AN-2900
Bud Industries
Black Die Cast Aluminum Enclosure - External 3.95 x 3.02 x 1.98 Inches - Internal 3.69 x 2.43 x 1.73 Inches
Description
+
Black Die Cast Aluminum Enclosure - External 3.95 x 3.02 x 1.98 Inches - Internal 3.69 x 2.43 x 1.73 Inches
Search Keywords: AN2900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):76.71 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
227
can ship
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$52.07
5
$46.46
10
$45.07
25
$43.14
50
$41.37
100
$40.27
250 +
$39.74
Click for Quote
Log in
to unlock special pricing