- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2853-A
AN-2853-A
Bud Industries
Natural Die Cast Aluminum Flange Mount Enclosure - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.96 Inches
Description
+
Natural Die Cast Aluminum Flange Mount Enclosure - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1.96 Inches
Search Keywords: AN2853A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2853-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):67.2 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$15.69
25
$14.22
50
$13.58
100
$13.00
250
$12.47
500
$12.13
1,000 +
$11.95
Click for Quote
Log in
to unlock special pricing