- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 60-2513-RB
60-2513-RB
Bud Industries
Add-A-Rack Cabinet - 45U - 25.500" L x 21.938" W x 87.375" H (647.70mm x 557.23mm x 2219.33mm) Overall Dimensions - Steel - Bl ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Add-A-Rack Cabinet - 45U - 25.500" L x 21.938" W x 87.375" H (647.70mm x 557.23mm x 2219.33mm) Overall Dimensions - Steel - Blue.
Search Keywords: 602513RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:60-2513-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.