- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 60-2312-RB
Available Replacements
RECOMMENDED REPLACEMENT
Bud Industries
60-2312-RB
Rack Cabinet - 40U - 25.500" L x 24.062" W x 78.625" H (647.70mm x 611.17mm x 1997.08mm) Overall Dimensions - Steel - Blue.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Rack Cabinet - 40U - 25.500" L x 24.062" W x 78.625" H (647.70mm x 611.17mm x 1997.08mm) Overall Dimensions - Steel - Blue.
Search Keywords: 602312RB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bud Industries |
| Part No: | 60-2312-RB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9403100040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 60-2312-RB discontinued?
Yes, 60-2312-RB from Bud Industries is discontinued (end-of-life January 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60-2312-RB?
The recommended replacement for 60-2312-RB is ER-16515-RB from Bud Industries, available from OnlineComponents.com.
Is 60-2312-RB RoHS compliant?
Yes, 60-2312-RB is RoHS compliant.
What is the lead time for 60-2312-RB?
The standard lead time for 60-2312-RB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.