- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 60-2311-RB
60-2311-RB
Bud Industries
Rack Cabinet - 35U - 25.500" L x 24.062" W x 69.875" H (647.70mm x 611.17mm x 1774.83mm) Overall Dimensions - Steel - Blue.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rack Cabinet - 35U - 25.500" L x 24.062" W x 69.875" H (647.70mm x 611.17mm x 1774.83mm) Overall Dimensions - Steel - Blue.
Search Keywords: 602311RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:60-2311-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.