- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 30-2304-RB
30-2304-RB
Bud Industries
Rack Cabinet - 35U - 30.750" L x 24.062" W x 69.875" H (781.05mm x 611.17mm x 1774.83mm) Overall Dimensions - Steel - Blue.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rack Cabinet - 35U - 30.750" L x 24.062" W x 69.875" H (781.05mm x 611.17mm x 1774.83mm) Overall Dimensions - Steel - Blue.
Search Keywords: 302304RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:30-2304-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.