- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- WM-Y-PK
Brady
WM-Y-PK
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards Rohs Compliant: Yes |Brady WM-Y-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards Rohs Compliant: Yes |Brady WM-Y-PK
Search Keywords: WMYPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:WM-Y-PK
-
Alias/AKA:112487
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is WM-Y-PK RoHS compliant?
Yes, WM-Y-PK is RoHS compliant.
What is the lead time for WM-Y-PK?
The standard lead time for WM-Y-PK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 Packages
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$85.99
3
$84.27
5 +
$82.58
Click for Quote
Log in
to unlock special pricing