Brady Authorized Distributor

WM-M-PK

Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-M-PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-M-PK
Search Keywords: WMMPK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: WM-M-PK
Alias/AKA: 112432
Unit of Measure: Per Package
RoHS: Yes
HTS: 3919905060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WM-M-PK RoHS compliant?
Yes, WM-M-PK is RoHS compliant.
What is the lead time for WM-M-PK?
The standard lead time for WM-M-PK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$85.99
3
$84.27
5 +
$82.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!