- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- WM-175-199-SC-PK
Brady
WM-175-199-SC-PK
Wire Marker, 0.75 In H X 0.36 In W/Pack Of 25 Cards |Brady WM-175-199-SC-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire Marker, 0.75 In H X 0.36 In W/Pack Of 25 Cards |Brady WM-175-199-SC-PK
Search Keywords: WM175199SCPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:WM-175-199-SC-PK
-
Alias/AKA:113670
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is WM-175-199-SC-PK RoHS compliant?
Yes, WM-175-199-SC-PK is RoHS compliant.
What is the lead time for WM-175-199-SC-PK?
The standard lead time for WM-175-199-SC-PK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$89.99
3
$88.19
5 +
$86.43
Click for Quote
Log in
to unlock special pricing