- Home ›
- All Products›
- TWM-25-PK
TWM-25-PK
Brady
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady TWM-25-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady TWM-25-PK
Search Keywords: TWM25PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:TWM-25-PK
-
Alias/AKA:111592
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$78.99
3
$77.41
5 +
$75.86
Click for Quote
Log in
to unlock special pricing