- Home ›
- All Products›
- THT-5-428-10
Description
+
Printer Label 1.00x0.50 in. Print Area 1.000 in. W x 0.500 in. L Label 3.35 in. W Web
Search Keywords: THT542810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-5-428-10
-
Alias/AKA:30108
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$520.99
3
$510.57
5 +
$500.36
Click for Quote
Log in
to unlock special pricing