- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THT-43-728-10
Description
+
1.250 IN W X 0.250 IN H (31.750 MM W X 6.350 MM H)
Search Keywords: THT4372810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-43-728-10
-
Alias/AKA:132497
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,549.00
3
$1,518.02
5 +
$1,487.66
Click for Quote
Log in
to unlock special pricing