- Home ›
- All Products›
- THT-14-728-10
THT-14-728-10
Brady
0.650 IN W X 0.200 IN H (16.510 MM W X 5.080 MM H)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
0.650 IN W X 0.200 IN H (16.510 MM W X 5.080 MM H)
Search Keywords: THT1472810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-14-728-10
-
Alias/AKA:132500
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$631.51
3
$611.57
5 +
$608.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT