- Home ›
- All Products›
- THT-140-488-3
Description
+
THT-140-488-3 3" Core Series WorkHorse Polyester Thermal Transfer Label, White, 0.9 x 0.75"
Search Keywords: THT1404883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-140-488-3
-
Alias/AKA:62372
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$114.99
3
$112.69
5 +
$110.44
Click for Quote
Log in
to unlock special pricing