- Home ›
- All Products›
- PTL-23-427-GY
Description
+
1" x 4", Acrylic Thermal Transfer Printer Label, Gray/Translucent
Search Keywords: PTL23427GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-23-427-GY
-
Alias/AKA:18522
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT