- Home ›
- All Products›
- M7-R4400-WT
Brady
M7-R4400-WT
M710 R4400 Series Printer Ribbon 2 in W x 150 ft L WT M710; BMP71 | Brady M7-R4400-WT
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
M710 R4400 Series Printer Ribbon 2 in W x 150 ft L WT M710; BMP71 | Brady M7-R4400-WT
Search Keywords: M7R4400WT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | M7-R4400-WT |
| Alias/AKA: | 173192 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M7-R4400-WT RoHS compliant?
Yes, M7-R4400-WT is RoHS compliant.
What is the lead time for M7-R4400-WT?
The standard lead time for M7-R4400-WT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1,127
can ship
9 Weeks
can ship
1/4/27