- Home ›
- All Products›
- M7C-2000-595-CL
Brady
M7C-2000-595-CL
All-Weather Vinyl Labels 2 in W x 50 ft L Clear M710; BMP71 | Brady M7C-2000-595-CL
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
All-Weather Vinyl Labels 2 in W x 50 ft L Clear M710; BMP71 | Brady M7C-2000-595-CL
Search Keywords: M7C2000595CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M7C-2000-595-CL
-
Alias/AKA:173253
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M7C-2000-595-CL RoHS compliant?
Yes, M7C-2000-595-CL is RoHS compliant.
What is the lead time for M7C-2000-595-CL?
The standard lead time for M7C-2000-595-CL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26