- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M7-31-423
Brady
M7-31-423
Conn PC Terminal Block F 7 POS 5mm Solder Thru-Hole 22A
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Conn PC Terminal Block F 7 POS 5mm Solder Thru-Hole 22A
Search Keywords: M731423
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | M7-31-423 |
| Alias/AKA: | 173346 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is M7-31-423 RoHS compliant?
Yes, M7-31-423 is RoHS compliant.
What is the lead time for M7-31-423?
The standard lead time for M7-31-423 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
1/18/27