- Home ›
- All Products›
- M7-29-483
Description
+
Ultra Aggressive Adhesive Multi-Purpose Polyester Labels for M7 Printers - 0.5 in H x 1.5 in W - White.
Search Keywords: M729483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M7-29-483
-
Alias/AKA:173359
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42 Rolls
can ship
9 Weeks
can ship
8/17/26