- Home ›
- All Products›
- M7-20-428
M7-20-428
Brady
Metallized Matte Gray Polyester Lbls 2" H x 1" W Light Gray RL/100 M710; BMP71 | Brady M7-20-428
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Matte Gray Polyester Lbls 2" H x 1" W Light Gray RL/100 M710; BMP71 | Brady M7-20-428
Search Keywords: M720428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M7-20-428
-
Alias/AKA:173382
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26