- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M71-9-423
Description
+
Harsh Environment Multi-Purpose Polyester Labels for BMP71 - 0.200" (5.08mm) L x 0.650" (16.51mm) W - Gloss Finish - White - 750 Labels per Roll.
Search Keywords: M719423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M71-9-423
-
Alias/AKA:115116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT