- Home ›
- All Products›
- M6C-318-498
Brady
M6C-318-498
Repositionable Multi-Purpose Vinyl Cloth Labels 0.318 in W x 30 ft L WT
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Repositionable Multi-Purpose Vinyl Cloth Labels 0.318 in W x 30 ft L WT
Search Keywords: M6C318498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6C-318-498
-
Alias/AKA:174146
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6C-318-498 RoHS compliant?
Yes, M6C-318-498 is RoHS compliant.
What is the lead time for M6C-318-498?
The standard lead time for M6C-318-498 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26