- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M6-6-423
Description
+
Harsh Environment Multi-Purpose Polyester Labels 0.275 in H x 0.5 in W WT RL/750
Search Keywords: M66423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-6-423
-
Alias/AKA:174337
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
9 Weeks
can ship
7/13/26
CUSTOMERS
ALSO BOUGHT