- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6-17-473
Brady
M6-17-473
Electrostatic Dissipative (ESD) Polyester Labels 0.5 in H x 1 in W WT RL/500
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Electrostatic Dissipative (ESD) Polyester Labels 0.5 in H x 1 in W WT RL/500
Search Keywords: M617473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-17-473
-
Alias/AKA:174211
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-17-473 RoHS compliant?
Yes, M6-17-473 is RoHS compliant.
What is the lead time for M6-17-473?
The standard lead time for M6-17-473 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
9 Weeks
can ship
11/9/26