- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M5C-1500-595-YL-BK
Brady
M5C-1500-595-YL-BK
M5C-1500-595-YL-BK Prir Labels, Permanent Adhesive, Vinyl, Black on Yellow, 1.5in x 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M5C-1500-595-YL-BK Prir Labels, Permanent Adhesive, Vinyl, Black on Yellow, 1.5in x 25ft
Search Keywords: M5C1500595YLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M5C-1500-595-YL-BK
-
Alias/AKA:170946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M5C-1500-595-YL-BK RoHS compliant?
Yes, M5C-1500-595-YL-BK is RoHS compliant.
What is the lead time for M5C-1500-595-YL-BK?
The standard lead time for M5C-1500-595-YL-BK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
3
can ship 9/30/26
9 Weeks
can ship
11/23/26