- Home ›
- All Products›
- M5-116-417
M5-116-417
Brady
Label 2.5 in H X 1.5 in W 170964M5-116-417
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label 2.5 in H X 1.5 in W 170964M5-116-417
Search Keywords: M5116417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M5-116-417
-
Alias/AKA:170964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26