- Home ›
- All Products›
- M4C-187-342
Brady
M4C-187-342
PCB Terminal Screw 5.08mm 16AWG 400V 15A 3 Position Combicon Control Series | Phoenix Contact 1707140
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Terminal Screw 5.08mm 16AWG 400V 15A 3 Position Combicon Control Series | Phoenix Contact 1707140
Search Keywords: M4C187342
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | M4C-187-342 |
| Alias/AKA: | 170714 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M4C-187-342 RoHS compliant?
Yes, M4C-187-342 is RoHS compliant.
What is the lead time for M4C-187-342?
The standard lead time for M4C-187-342 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 12/3/26
8
can ship 12/31/26
9 Weeks
can ship
1/25/27