- Home ›
- All Products›
- M4-90-422
M4-90-422
Brady
M4-90-422 Polyester Labels, for BMP41 & M5 Prirs, 0.75" H x 1.5" W, Black on White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M4-90-422 Polyester Labels, for BMP41 & M5 Prirs, 0.75" H x 1.5" W, Black on White
Search Keywords: M490422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M4-90-422
-
Alias/AKA:170736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26