- Home ›
- All Products›
- CH200
CH200
Brady
Brady CH200 MAXX Chemical Absorbents, Light Weight, Perforated 7.5", 15" x 19", 100/Case
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Brady CH200 MAXX Chemical Absorbents, Light Weight, Perforated 7.5", 15" x 19", 100/Case
Search Keywords: CH200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:CH200
-
Alias/AKA:133061
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:5603949090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$167.99
3
$164.63
5 +
$161.34
Click for Quote
Log in
to unlock special pricing