- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- B33-87-498
Description
+
Cable Markers Printable Adhesive Vinyl Cloth White Roll
Search Keywords: B3387498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-87-498
-
Alias/AKA:143009
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl Cloth
-
Marker Color:White
-
Maximum Cable Diameter:11.68 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26