- Home ›
- All Products›
- B33-23-428
B33-23-428
Brady
B33 Series Metallized Polyester Adhesive Labels 1 in H x 2 in W RL/700
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
B33 Series Metallized Polyester Adhesive Labels 1 in H x 2 in W RL/700
Search Keywords: B3323428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-23-428
-
Alias/AKA:152878
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26