- Home ›
- All Products›
- AF-2-PK
AF-2-PK
Brady
AF-2-PK Wire Marker Card with "2" Legend, Black on Silver, B-184, 1.5 in H
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AF-2-PK Wire Marker Card with "2" Legend, Black on Silver, B-184, 1.5 in H
Search Keywords: AF2PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:AF-2-PK
-
Alias/AKA:111069
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8310000000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$99.99
3
$97.99
5 +
$96.03
Click for Quote
Log in
to unlock special pricing