- Home ›
- All Products›
- AF-25-SC-PK
AF-25-SC-PK
Brady
Wire Marker, 0.75 In H X 0.25 In W/Pack Of 25 Cards |Brady AF-25-SC-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker, 0.75 In H X 0.25 In W/Pack Of 25 Cards |Brady AF-25-SC-PK
Search Keywords: AF25SCPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:AF-25-SC-PK
-
Alias/AKA:118453
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$110.99
3
$108.77
5 +
$106.59
Click for Quote
Log in
to unlock special pricing