- Home ›
- All Products›
- 92280
92280
Brady
Reversible Floor Stand, 20" H, 12" W, Plastic, Rectangle, English, 92280
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reversible Floor Stand, 20" H, 12" W, Plastic, Rectangle, English, 92280
Search Keywords: 92280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:92280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$64.99
3
$63.69
5 +
$62.42
Click for Quote
Log in
to unlock special pricing