- Home ›
- All Products›
- 92123
92123
Brady
Warning Post 41.00 in. H x 3.00 in. OD 16.00 in. OD Base Polystyrene/Polyethylene
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Warning Post 41.00 in. H x 3.00 in. OD 16.00 in. OD Base Polystyrene/Polyethylene
Search Keywords: 92123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:92123
-
Alias/AKA:092123
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$966.99
3
$947.65
5 +
$928.70
Click for Quote
Log in
to unlock special pricing