- Home ›
- All Products›
- 91426
91426
Brady
Arrow Tape, Vinyl, 1 in W x 90 ft. L, Adhesive Mounting, White/Red
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Arrow Tape, Vinyl, 1 in W x 90 ft. L, Adhesive Mounting, White/Red
Search Keywords: 91426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:91426
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$43.39
3
$42.52
5 +
$41.67
Click for Quote
Log in
to unlock special pricing