- Home ›
- All Products›
- 85553
85553
Brady
Biohazard Sign, 7 in H, 10 in W, Polyester, Rectangle, English, 85553
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Biohazard Sign, 7 in H, 10 in W, Polyester, Rectangle, English, 85553
Search Keywords: 85553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:85553
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$11.99
3
$11.75
5 +
$11.52
Click for Quote
Log in
to unlock special pricing