- Home ›
- All Products›
- 85182
85182
Brady
Danger Sign, 10 in H, 14 in W, Polyester, Rectangle, English, 85182
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Danger Sign, 10 in H, 14 in W, Polyester, Rectangle, English, 85182
Search Keywords: 85182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:85182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$16.59
3
$16.26
5 +
$15.93
Click for Quote
Log in
to unlock special pricing