- Home ›
- All Products›
- 80100
80100
Brady
Traffic Sign, 18 in H, 12 in W, Aluminum, Rectangle, English, 80100
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Traffic Sign, 18 in H, 12 in W, Aluminum, Rectangle, English, 80100
Search Keywords: 80100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:80100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310009900
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$66.99
3
$65.65
5 +
$64.34
Click for Quote
Log in
to unlock special pricing