- Home ›
- All Products›
- 76050
76050
Brady
Blank Sign, 28" W, 20" H, No Text, Fiberglass, Yellow, Thickness: 0.098"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blank Sign, 28" W, 20" H, No Text, Fiberglass, Yellow, Thickness: 0.098"
Search Keywords: 76050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:76050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$96.99
3
$95.05
5 +
$93.15
Click for Quote
Log in
to unlock special pricing