- Home ›
- All Products›
- 72345
72345
Brady
No Smoking Sign, 7" H, 10" W, Rectangle, English, 72345
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Smoking Sign, 7" H, 10" W, Rectangle, English, 72345
Search Keywords: 72345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:72345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$18.19
3
$17.83
5 +
$17.47
Click for Quote
Log in
to unlock special pricing