- Home ›
- All Products›
- 70448
70448
Brady
Notice Sign, 7" H, 17" W, Fiberglass, Rectangle, English, 70448
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Notice Sign, 7" H, 17" W, Fiberglass, Rectangle, English, 70448
Search Keywords: 70448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:70448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$42.89
3
$42.03
5 +
$41.19
Click for Quote
Log in
to unlock special pricing