- Home ›
- All Products›
- 70115
70115
Brady
Braille Exit Sign, English, 8" W, 2" H, Plastic, Black
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Braille Exit Sign, English, 8" W, 2" H, Plastic, Black
Search Keywords: 70115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:70115
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$49.79
3
$48.79
5 +
$47.82
Click for Quote
Log in
to unlock special pricing